
12W DC-DC regulated power supply module with a single 3.3V output, delivering up to 3.64A. This hybrid board mount converter operates from a 9V to 36V DC input range, featuring 1.5kV isolation voltage. Efficiency reaches 83.5%, with integrated protection for UVLO, OTP, and SCP. The module is RoHS compliant and housed in a 24/8 package with through-hole mounting.
Murata NCS12S1203C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.64A |
| Depth | 20mm |
| Efficiency | 83.5% |
| Features | UVLO, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.64A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3.64A |
| Output Power | 12W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS12 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.599657oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS12S1203C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
