
Board mount DC-DC converter, 12W output power, 3.3V nominal output voltage, and 3.64A maximum output current. Features include UVLO, OTP, and SCP protection. Operates within an input voltage range of 18V to 75V DC, with 1.5kV isolation voltage. This hybrid module offers 85.5% efficiency and is RoHS compliant, packaged in a DIP format for through-hole mounting.
Murata NCS12S4803C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.64A |
| Depth | 20mm |
| Efficiency | 85.5% |
| Features | UVLO, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.64A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3.64A |
| Output Power | 12W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS12 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.599657oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS12S4803C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
