
Board mount DC-DC regulated power supply module, featuring a 12V nominal output voltage and 1A maximum output current, delivering up to 12W of power. Operates with an input voltage range of 18V to 75V DC and offers 1.5kV isolation voltage. This DIP package module boasts an efficiency of 84.5% and includes over-current, over-temperature, and under-voltage lockout protection. Designed for through-hole mounting, it operates across a temperature range of -40°C to 85°C.
Murata NCS12S4812C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 20mm |
| Efficiency | 84.5% |
| Features | UVLO, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS12 |
| Voltage - Output 1 | 12V |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS12S4812C to view detailed technical specifications.
No datasheet is available for this part.
