
Board mount DC-DC converter module with a single 3.3V output at 303mA, delivering 1W of power. Features include 1kV isolation voltage, short-circuit protection (SCP), and a DIP package for through-hole mounting. Operates with an input voltage range of 4.5V to 18V DC, a nominal input of 12V DC, and offers 77% efficiency. Designed for a wide operating temperature range from -40°C to 105°C.
Murata NCS1S1203SC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 303mA |
| Depth | 21.87mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.45inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS1 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.112877oz |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS1S1203SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
