
Board mount DC-DC converter module, 5V nominal output voltage at 200mA (1W) output power. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates from a 4.5V to 18V DC input range with 79% efficiency. DIP package for through-hole mounting, with dimensions of 0.86" L x 0.32" W x 0.45" H. Suitable for operation between -40°C and 105°C.
Murata NCS1S1205SC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 21.87mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.45inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS1 |
| Voltage - Output 1 | 5V |
| Weight | 0.112877oz |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS1S1205SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
