
Board mount DC-DC regulated power supply module featuring a single 3.3V output at 303mA, delivering 1W of power. Operates with input voltages from 9V to 36V DC, with a nominal input of 24V. Offers 1kV isolation voltage and includes short-circuit protection (SCP). Packaged in a DIP through-hole mount, this module has an operating temperature range of -40°C to 105°C and an efficiency of 78.5%.
Murata NCS1S2403SC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 303mA |
| Depth | 21.87mm |
| Efficiency | 78.5% |
| Features | SCP |
| Height | 0.45inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS1 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.112877oz |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS1S2403SC to view detailed technical specifications.
No datasheet is available for this part.