Board mount DC-DC regulated power supply module featuring a single 12V output at 83mA, delivering 1W of power. Operates with an input voltage range of 9V to 36V DC, nominal 24V, and provides 1kV isolation. Achieves 83% efficiency with short-circuit protection (SCP) and a maximum operating temperature of 105°C. Housed in a DIP package for through-hole mounting, with dimensions of 0.86" L x 0.32" W x 0.45" H.
Murata NCS1S2412SC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Depth | 11.3mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.45inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS1 |
| Voltage - Output 1 | 12V |
| Weight | 0.112877oz |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS1S2412SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
