Board mount DC-DC converter delivering 3W of regulated power with a single output. Features a hybrid construction and a compact R-XSMA-T6 package measuring 9.45mm width and 21.95mm length. Operates with an input voltage range of 9V to 36V, offering a maximum load regulation of 1. This component has 6 terminals in a single position.
Murata NCS3S1205SC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T6 |
| Width | 9.45 |
| Length | 21.95 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NCS3S1205SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.