
Board mount DC-DC converter, 6W output power, featuring dual 12V and -12V outputs, each with 250mA maximum current. This hybrid module offers 86% efficiency and 1.5kV isolation voltage, with UVLO protection. Operating across a wide temperature range of -40°C to 85°C, it has a maximum input voltage of 36V and a nominal input of 12V. The through-hole mounted module is housed in a metal package measuring 1.26" x 0.787" x 0.394" and is RoHS compliant.
Murata NCS6D1212C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Efficiency | 86% |
| Features | UVLO |
| Height | 0.394inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NCS6 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS6D1212C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
