
Board mount DC-DC converter, 5W output power, 3.3V single output voltage, and 1.52A maximum output current. Features include UVLO, OTP, and SCP protection, with 1.5kV isolation. Operates from a 9V to 36V input voltage range, with a nominal input of 12V. Efficiency is 78%, and the module is RoHS compliant with a metal package.
Murata NCS6S1203C technical specifications.
| Current - Output 1 | 1.52A |
| Depth | 20mm |
| Efficiency | 78% |
| Features | UVLO, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.52A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.52A |
| Output Power | 5W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCS6 (6W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS6S1203C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
