
Board mount DC-DC converter with 5V nominal output voltage and 1.2A output current, delivering 6W maximum output power. Features isolated operation with 1.5kV isolation voltage and a wide input voltage range of 9V to 36V DC. Operating temperature range spans from -40°C to 85°C. DIP package designed for through-hole PCB mounting, with dimensions of 32mm (length) x 20mm (width) x 10mm (height). Achieves 82% efficiency and is RoHS compliant.
Murata NCS6S1205C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 32mm |
| Efficiency | 82% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS6 |
| Voltage - Output 1 | 5V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS6S1205C to view detailed technical specifications.
No datasheet is available for this part.
