
Isolated DC-DC converter module, 6W output power, 15V nominal output voltage, and 400mA output current. Features a wide input voltage range of 9V to 36V DC, 87% efficiency, and 1.5kV isolation voltage. Packaged in a metal DIP case with through-hole mounting, operating from -40°C to 85°C. RoHS compliant.
Murata NCS6S1215C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 32mm |
| Efficiency | 87% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS6 |
| Voltage - Output 1 | 15V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS6S1215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
