
Dual-ended chip NTC thermistor with 10kOhm resistance at 25°C. Features a 1% tolerance and operates across a temperature range of -40°C to 150°C. This general-purpose thermistor is designed for applications requiring accurate temperature sensing.
Murata NCU18XH103F6SRB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 1 |
| Terminal Placement | DUAL ENDED |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NCU18XH103F6SRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.