
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603
Murata NCU18XH103J6SRB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NCU18XH103J6SRB to view detailed technical specifications.
No datasheet is available for this part.