
Board mount DC-DC converter module featuring dual 12V and -12V outputs, each rated for 125mA. This isolated power supply operates with an 81% efficiency, accepting an input voltage range of 18V to 36V DC. Housed in a SIP package, it offers 1kV isolation voltage and supports through-hole mounting. Maximum output power is 3W, with an operating temperature range from -40°C to 85°C. RoHS compliant.
Murata NDH2412SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 9.25mm |
| Efficiency | 81% |
| Height | 0.49inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 25.95mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 32mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.5g |
| Width | 25.95mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDH2412SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
