Board mount DC-DC converter module featuring dual 15V and -15V outputs, each rated for 100mA. This hybrid power supply operates from an 18V to 36V DC input, with a nominal input of 24V, delivering up to 3W of total output power. Boasting 1kV isolation voltage and 82% efficiency, it is housed in a SIP package for through-hole mounting. The module operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Murata NDH2415SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 12.45mm |
| Efficiency | 82% |
| Height | 0.49inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDH2415SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.