Murata NDL0509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Efficiency | 71% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDL (2W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Murata NDL0509SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
