Murata NDL1215S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 134mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 23 |
| RoHS Compliant | No |
| Series | NDL |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NDL1215S to view detailed technical specifications.
No datasheet is available for this part.