2W DC-DC regulated power supply module, featuring a single 9V output at 222mA. This hybrid, board-mount converter operates from an 18V to 36V DC input, with a nominal input of 24V. Boasting 81% efficiency and 1kV isolation, it is housed in a compact SIP package with dimensions of 9.2mm (L) x 9.2mm (W) x 21.8mm (D). Rated UL94 V-0 for flammability, this RoHS compliant component is suitable for through-hole mounting and operates across a -40°C to 85°C temperature range.
Murata NDL2409SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 21.8mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Length | 9.2mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDL |
| Voltage - Output 1 | 9V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDL2409SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.