
Board mount DC-DC converter, 6W output power, 15V single output voltage, and 400mA output current. Features 87% efficiency, 1.5kV isolation voltage, and a wide input voltage range of 18V to 36V. Operates across a temperature range of -40°C to 85°C. Packaged in a DIP form factor for through-hole mounting.
Murata NDS6S2415C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 10mm |
| Efficiency | 87% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDS6 |
| Voltage - Output 1 | 15V |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDS6S2415C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
