Board mount DC-DC converter, 3W hybrid power supply module with dual regulated outputs. Features 3.3V and -3.3V outputs, each capable of 454mA. Operates from a 4.5V to 9V DC input, with a nominal input of 5V. Offers 1kV isolation voltage and 67% efficiency. Packaged in a DIP form factor for through-hole mounting, with dimensions of 1.27 x 0.58 x 0.27 inches. RoHS compliant.
Murata NDTD0503C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 454mA |
| Current - Output 2 | 454mA |
| Depth | 32.26mm |
| Efficiency | 67% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 454mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Current | 454mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTD |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTD0503C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.