Board mount DC-DC converter module, 3W maximum output power, featuring dual regulated outputs of 3.3V and -3.3V, each capable of 454mA. This hybrid power supply operates within a 9V to 18V DC input range, with a nominal input of 12V. It offers 1kV isolation voltage and achieves 73% efficiency. The module is housed in a DIP package with through-hole mounting, measuring 1.27 inches in length, 0.58 inches in width, and 0.27 inches in height, with a depth of 7mm. Operating temperature range is -40°C to 85°C.
Murata NDTD1203C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 454mA |
| Current - Output 2 | 454mA |
| Depth | 7mm |
| Efficiency | 73% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 454mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Current | 454mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTD |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTD1203C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.