3W DC-DC regulated power supply module featuring dual -12V outputs, each delivering 125mA. This hybrid converter operates with an efficiency of 82% and offers 1kV isolation. Designed for through-hole mounting in a DIP package, it accepts an input voltage range of 18V to 36V DC, with a nominal input of 24V. The module boasts a wide operating temperature range from -40°C to 85°C.
Murata NDTD2412C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 7mm |
| Efficiency | 82% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTD |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTD2412C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.