3W DC-DC converter with dual ±3.3V outputs, delivering 454mA per output. Features a 36V to 75V input range with a nominal 48V, 1kV isolation voltage, and 72% efficiency. Housed in a DIP package for through-hole mounting, this board-mount converter operates from -40°C to 85°C and is RoHS compliant.
Murata NDTD4803C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 454mA |
| Current - Output 2 | 454mA |
| Efficiency | 72% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 14.66mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 454mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 454mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDTD |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 32.26mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTD4803C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.