3W DC-DC regulated power supply module, board mount, hybrid construction, featuring a single 15V output at 200mA. Operates with a 4.5V to 9V DC input range, delivering 77% efficiency. Offers 1kV isolation voltage and a compact DIP package measuring 14.66mm x 32.26mm x 7mm. Suitable for through-hole mounting and operates across a -40°C to 85°C temperature range.
Murata NDTS0515C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 7mm |
| Efficiency | 77% |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 14.66mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDTS |
| Voltage - Output 1 | 15V |
| Width | 32.26mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTS0515C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.