
3W DC-DC regulated power supply module featuring a single 5V output at 600mA. This hybrid, board-mount converter operates with a nominal input voltage of 12V, accepting a range from 9V to 18V DC. Boasting 73% efficiency and 1kV isolation voltage, it is housed in a DIP package with through-hole mounting. The module operates across a wide temperature range of -40°C to 85°C.
Murata NDTS1205C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 32.26mm |
| Efficiency | 73% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTS |
| Voltage - Output 1 | 5V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTS1205C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
