Board mount DC-DC converter, 3W output power, 15V nominal output voltage, and 200mA output current. Features a 9V to 18V DC input voltage range with a nominal input of 12V. Offers 1kV isolation voltage and 76% efficiency. Operates within a -40°C to 85°C temperature range and is housed in a DIP package for through-hole mounting.
Murata NDTS1215C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 32.26mm |
| Efficiency | 76% |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 14.66mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTS |
| Voltage - Output 1 | 15V |
| Width | 32.26mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTS1215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.