3W DC-DC Converter module, featuring a single 5V output at 600mA. This board mount power supply operates with an input voltage range of 18V to 36V DC, nominal 24V DC, and provides 1kV isolation. The hybrid converter boasts 78% efficiency and a compact DIP package suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Murata NDTS2405C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 32.26mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTS |
| Voltage - Output 1 | 5V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTS2405C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
