
3W DC-DC regulated power supply module featuring a single 15V output at 200mA. This hybrid board mount converter operates with an input voltage range of 18V to 36V DC, a nominal input of 24V DC, and offers 1kV isolation. Achieving 84% efficiency, it is housed in a DIP package with dimensions of 32.26mm (depth), 14.66mm (width), and 7mm (height), suitable for through-hole mounting. The module supports an operating temperature range from -40°C to 85°C.
Murata NDTS2415C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 32.26mm |
| Efficiency | 84% |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTS |
| Voltage - Output 1 | 15V |
| Width | 14.66mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTS2415C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
