3W DC-DC regulated power supply module featuring a single 15V output at 200mA. This hybrid, board-mount converter operates with an efficiency of 80% and offers 1kV isolation voltage. Designed for through-hole mounting, it accepts a 36V to 72V DC input range, with a nominal input of 48V. The module is housed in a DIP package measuring 14.66mm x 32.26mm x 7mm and operates across a temperature range of -40°C to 85°C.
Murata NDTS4815C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 32.26mm |
| Efficiency | 80% |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 14.66mm |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTS |
| Voltage - Output 1 | 15V |
| Width | 32.26mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTS4815C to view detailed technical specifications.
No datasheet is available for this part.