Board mount DC-DC converter module featuring dual 5V and -5V outputs, delivering a total of 7.5W output power. This hybrid converter operates with a 4.5V to 9V input range, providing 600mA per output. Key specifications include 1kV isolation voltage, 67% efficiency, and a compact metal package measuring 1.26 x 0.98 x 0.39 inches. Designed for through-hole mounting, it operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Murata NDXD0505C technical specifications.
| Depth | 10mm |
| Efficiency | 67% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD0505C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.