Board mount DC/DC switching converter with 7.5W output power. Features dual ±12V outputs, each delivering 312mA. Operates with a 5V nominal input voltage, ranging from 4.5V to 9V. Offers 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Through-hole mounting with dimensions of 1.26" L x 0.98" W x 0.39" H.
Murata NDXD0512C technical specifications.
| Depth | 10mm |
| Efficiency | 69% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 312mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 312mA |
| Output Power | 7.5W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD0512C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.