Murata NDXD0512EC technical specifications.
| Efficiency | 69% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 312mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD0512EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.