
Board mount DC/DC converter, a switching voltage regulator, offers dual ±5V outputs at 750mA each, delivering a total of 7.5W. Operating from a 9V to 18V input range with a nominal 12V, this module provides 1kV isolation. It features a compact 1.26" x 0.98" x 0.39" through-hole package, a maximum operating temperature of 85°C, and 73% efficiency.
Murata NDXD1205C technical specifications.
| Package/Case | Module |
| Depth | 10mm |
| Efficiency | 73% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 750mA |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD1205C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
