Board mount DC/DC converter featuring dual ±12V outputs, delivering a total of 7.5W with a maximum output current of 312mA per channel. Operates with a nominal input voltage of 12V, accepting a range from 9V to 18V, and offers 78% efficiency. This through-hole component provides 1kV isolation and operates across a wide temperature range of -40°C to 85°C. Dimensions are 1.26 inches in length, 0.98 inches in width, and 0.39 inches in height, with a depth of 10mm.
Murata NDXD1212C technical specifications.
| Depth | 10mm |
| Efficiency | 78% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 312mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 312mA |
| Output Power | 7.5W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD1212C to view detailed technical specifications.
No datasheet is available for this part.
