Board mount DC/DC converter featuring dual ±15V outputs with 250mA current capability per output, delivering a total of 7.5W. This switching voltage regulator operates with a nominal 12V input, accepting a range from 9V to 18V, and offers 79% efficiency. Housed in a DIP package with through-hole mounting, it provides 1kV isolation and operates across a wide temperature range of -40°C to 85°C.
Murata NDXD1215C technical specifications.
| Package/Case | DIP |
| Depth | 10mm |
| Efficiency | 79% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 7.5W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD1215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.