Board mount DC/DC converter with dual +/-5V outputs, delivering 750mA per output for a total of 7.5W output power. Features a wide input voltage range of 18V to 36V, with a nominal input of 24V. Achieves 75% efficiency and provides 1kV isolation. Operating temperature range spans -40°C to 85°C, with a compact 1.26 x 0.98 x 0.39 inch through-hole package.
Murata NDXD2405C technical specifications.
| Depth | 10mm |
| Efficiency | 75% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 750mA |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD2405C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.