Board mount DC-DC converter, 7.5W hybrid power supply module with two regulated outputs. Features 5V and -5V outputs, each capable of 750mA, for a total output power of 3W. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 1kV isolation voltage. Achieves 75% efficiency and is housed in a metal DIP package with through-hole mounting. Rated for operation from -40°C to 85°C and is RoHS compliant.
Murata NDXD2405EC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 750mA |
| Current - Output 2 | 750mA |
| Efficiency | 75% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 25mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD2405EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.