Board mount DC-DC converter module featuring dual 12V outputs, each delivering 312mA for a total of 4W output power. This hybrid power supply operates with an 81% efficiency, accepting an input voltage range of 18V to 36V with a nominal 24V. The module provides 1kV isolation and is housed in a metal DIP package for through-hole mounting, measuring 25mm x 32mm x 10mm. Rated for operation between -40°C and 85°C, this RoHS compliant component is designed for demanding applications.
Murata NDXD2412C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 312mA |
| Current - Output 2 | 312mA |
| Depth | 10mm |
| Efficiency | 81% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 25mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 312mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 312mA |
| Output Power | 4W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD2412C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
