Board mount, isolated DC/DC converter featuring dual +/-12V outputs at 312mA each, powered by a 24V nominal input (18V-36V range). Delivers 8W of output power with 81% efficiency and 1kV isolation. Housed in a DIP package with through-hole mounting, this component operates from -40°C to 85°C and measures 25mm x 32mm x 0.39inch.
Murata NDXD2412EC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 312mA |
| Current - Output 2 | 312mA |
| Efficiency | 81% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 25mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 312mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD2412EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.