Board mount DC-DC converter module featuring dual 15V outputs, each delivering 250mA for a total of 4W output power. This hybrid power supply operates from an 18V to 36V input range with a nominal input of 24V, achieving 82% efficiency. It offers 1kV isolation and a compact DIP package measuring 1.26" x 0.98" x 0.39". Rated for operation between -40°C and 85°C, this RoHS compliant component is designed for through-hole mounting.
Murata NDXD2415C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 10mm |
| Efficiency | 82% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD2415C to view detailed technical specifications.
No datasheet is available for this part.
