Board mount DC-DC converter module featuring dual 15V outputs, each delivering 250mA for a total of 4W output power. This hybrid power supply operates with 82% efficiency across an 18V to 36V input range, with a nominal input of 24V. Offering 1kV isolation, it is housed in a metal package with a DIP footprint for through-hole mounting. The module supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Murata NDXD2415EC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Efficiency | 82% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 25mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD2415EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
