Board mount DC/DC converter with dual +/-5V outputs, delivering 750mA per output for a total of 7.5W output power. Features a wide input voltage range of 36V to 75V, nominal 48V, and 1kV isolation voltage. Operates efficiently at 77% with a maximum power dissipation of 7.5W, suitable for temperatures from -40°C to 85°C. Through-hole mounting design with compact dimensions of 1.26" x 0.98" x 0.39" (32mm x 25mm x 10mm). RoHS compliant and available in rail/tube packaging.
Murata NDXD4805C technical specifications.
| Depth | 10mm |
| Efficiency | 77% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 750mA |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD4805C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.