Board mount DC/DC converter with a nominal 48V input, stepping down to +/-12V outputs. Delivers 312mA per output for a total of 4W output power. Features 1kV isolation voltage and operates efficiently at 82% with a maximum power dissipation of 7.5W. Encased in a DIP package for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Murata NDXD4812C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 312mA |
| Depth | 10mm |
| Efficiency | 82% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 312mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 312mA |
| Output Power | 4W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD4812C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.