Board mount isolated DC/DC converter with a nominal input voltage of 48V, accepting a range from 36V to 75V. Delivers dual outputs of +12V and -12V, each at 312mA, for a total output power of 15W. Features 1kV isolation voltage and 82% efficiency, operating across a temperature range of -40°C to 85°C. Housed in a DIP package with through-hole mounting, this RoHS compliant component offers a compact footprint with dimensions of 1.26 inches in length, 0.98 inches in width, and 0.39 inches in height.
Murata NDXD4812EC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 312mA |
| Efficiency | 82% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.26inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 312mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDx |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXD4812EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.