Murata NDXS1212EC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 625mA |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Output Power | 7.5W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata NDXS1212EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.