Regulated DC-DC converter module, board mountable in a DIP package. Features 5V nominal output voltage with 600mA maximum output current and 1W output power. Operates with a 4.5V to 9V DC input range, offering 1kV isolation voltage. Achieves 66% efficiency and is UL94 V-0 flammability rated. Dimensions are 32.26mm depth, 14.66mm width, and 7mm height.
Murata NDY0505C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 32.26mm |
| Efficiency | 66% |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDY |
| Voltage - Output 1 | 5V |
| Width | 14.66mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY0505C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.