Murata NDY0509 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| RoHS Compliant | No |
| Series | NDTS |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NDY0509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.