
Board mount DC-DC regulated power supply module featuring a single 5V output with 600mA current capability, delivering up to 3W of isolated power. Operates with a 9V to 18V DC input range, nominal 12V input, and provides 1kV isolation voltage. Housed in a DIP package with through-hole mounting, this module boasts a 71% efficiency and a flammability rating of UL94 V-0. Operating temperature range spans from -40°C to 85°C, with a lead-free and RoHS compliant design.
Murata NDY1205C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 32.26mm |
| Efficiency | 71% |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.27inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDY |
| Voltage - Output 1 | 5V |
| Width | 14.66mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY1205C to view detailed technical specifications.
No datasheet is available for this part.
