
Board mount DC-DC regulated power supply module offering a 12V nominal output voltage at 250mA, delivering up to 3W of output power. Features include 1kV isolation voltage, 78% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 9V to 18V DC. The component is housed in a DIP package with through-hole mounting and meets UL94 V-0 flammability rating.
Murata NDY1212C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 32.26mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDY |
| Voltage - Output 1 | 12V |
| Width | 14.66mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY1212C to view detailed technical specifications.
No datasheet is available for this part.
